
This 12MHz crystal has a frequency tolerance of 30ppm and an equivalent series resistance of 100R. It operates over a temperature range of -40°C to 85°C and is compliant with AEC-Q200. The crystal is packaged in a surface mount configuration with a package quantity of 250 per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC AA-12.000MAGE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.2mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Series | AA |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC AA-12.000MAGE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
