
8MHz SMD crystal oscillator with 30ppm frequency tolerance and 150ppm frequency stability. Features 8pF load capacitance and 150 Ohm ESR. Operates across a -40°C to 125°C temperature range. AEC-Q200 qualified and supplied in tape and reel packaging.
TXC AA-8.000MALV-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 8MHz |
| Frequency Stability | 150ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Series | AA |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| RoHS | Compliant |
Download the complete datasheet for TXC AA-8.000MALV-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.