CRYSTAL 10.000MHZ 12PF SMD
TXC AB-10.000MAGE-T technical specifications.
| Capacitance | 1.2E-11F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 10MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | AB |
| RoHS | Compliant |
No datasheet is available for this part.