Sign in to ask questions about the TXC AB-12.000MAGE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC AB-12.000MAGE-T technical specifications.
| Capacitance | 1.2E-11F |
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | AB |
| RoHS | Compliant |
Download the complete datasheet for TXC AB-12.000MAGE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.