
16MHz crystal oscillator, SMD/SMT package, 12pF load capacitance, 30ppm frequency tolerance, and 150ppm frequency stability. Features 80 Ohm ESR, operating temperature range of -40°C to 125°C, and AEC-Q200 qualification. Surface mount design with cut tape packaging.
TXC AB-16.000MALE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 150ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Series | AB |
| RoHS | Compliant |
Download the complete datasheet for TXC AB-16.000MALE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
