
This 20MHz crystal has a tolerance of 30ppm and an equivalent series resistance of 60R. It operates over a temperature range of -40°C to 85°C. The crystal is packaged in a surface mount package with a height of 0.9mm and dimensions of 5mm x 3.2mm. It is rated for AEC-Q200 compliance and is available in quantities of 250 per reel.
Sign in to ask questions about the TXC AB-20.000MAGE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC AB-20.000MAGE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.9mm |
| Length | 5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Series | AB |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TXC AB-20.000MAGE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
