
The AC-13.500MCE-T is a surface mount oscillator with a frequency of 13.5MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 20mA. The oscillator is rated for use in AEC-Q100 applications and is available in a 2013 package with a height of 0.055inch and a length of 0.197inch. It is supplied on a tape and reel with a package quantity of one.
TXC AC-13.500MCE-T technical specifications.
| Case Code (Imperial) | 2013 |
| Case Code (Metric) | 5033 |
| Package/Case | 2013 |
| Frequency | 13.5MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Reach SVHC Compliant | No |
| Series | AC |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.