
The AC-33.333MBE-T is a surface mount oscillator with a frequency of 33.333MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 20mA. The oscillator is rated for use with supply voltages between 1.8V and 3.3V. It is packaged in a 2013 case and is available on tape and reel.
TXC AC-33.333MBE-T technical specifications.
| Case Code (Imperial) | 2013 |
| Case Code (Metric) | 5033 |
| Package/Case | 2013 |
| Frequency | 33.333MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.197inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Reach SVHC Compliant | No |
| Series | AC |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC AC-33.333MBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
