
The TXC AC-40.000MDE-T is a surface mount oscillator with a frequency of 40MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 20mA. The oscillator is packaged in a 2013 case code, measuring 0.055inch in height, 0.126inch in width, and 0.197inch in length. It is rated to AEC-Q100 standards and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC AC-40.000MDE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2013 |
| Case Code (Metric) | 5033 |
| Package/Case | 2013 |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Reach SVHC Compliant | No |
| Series | AC |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for TXC AC-40.000MDE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
