The AC-48.000MBE-T oscillator from TXC operates at a frequency of 48MHz with a stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is surface mountable and has a maximum supply current of 20mA and a maximum supply voltage of 3.3V, with a minimum supply voltage of 1.8V.
TXC AC-48.000MBE-T technical specifications.
| Case Code (Imperial) | 2013 |
| Case Code (Metric) | 5033 |
| Package/Case | 2013 |
| Frequency | 48MHz |
| Frequency Stability | 50ppm |
| Height | 0.055inch |
| Length | 0.197inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Reach SVHC Compliant | No |
| Series | AC |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.