The ACZ-32.768KBE-T is a surface mount oscillator with a frequency of 32.768kHz and a stability of 50ppm. It operates within a temperature range of -40°C to 85°C and is rated for a maximum supply voltage of 3.3V and a minimum of 1.8V. The oscillator has a maximum supply current of 20mA and a load capacitance of 15pF. It is compliant with AEC-Q100 and RoHS standards and is available on tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC ACZ-32.768KBE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 32.768kHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ACZ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC ACZ-32.768KBE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
