This 32.768kHz crystal oscillator features a frequency tolerance of 20ppm and is packaged in a surface mount SMD with a 2-pin configuration. The device operates within a temperature range of -40°C to 85°C and has a load capacitance of 9pF. The oscillator is lead-free and compliant with AEC-Q200 ratings, making it suitable for automotive applications.
Sign in to ask questions about the TXC AH-32.768KDZC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC AH-32.768KDZC-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 9pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | AH, Automotive |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TXC AH-32.768KDZC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
