
This 32.768kHz crystal has a frequency tolerance of 20ppm and operates up to 85°C. It is packaged in a surface mount configuration and is compliant with AEC-Q200. The crystal has a low load capacitance of 7pF and is lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC AH-32.768KDZY-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 70kR |
| Frequency | 32.768kHz |
| Frequency Tolerance | 20ppm |
| Height | 0.033inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Load Capacitance | 7pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| RoHS Compliant | Yes |
| Series | AH, Automotive |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TXC AH-32.768KDZY-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
