
Surface Mount Crystal Oscillator, 12MHz frequency, 30ppm frequency tolerance, and 50ppm frequency stability. Features 12pF load capacitance and 100 Ohms ESR. Operates within a -40°C to 85°C temperature range. Packaged in a 3.2mm x 2.5mm x 0.7mm SMD/SMT package, supplied on tape and reel. AEC-Q200 and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC AM-12.000MAGE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 12MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AM |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC AM-12.000MAGE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
