
This 13.56MHz crystal has a frequency stability of 50ppm and a tolerance of 30ppm. It is designed for surface mount applications and operates within the temperature range of -40°C to 85°C. The crystal is compliant with AEC-Q200 ratings and is packaged in a tape and reel format with 250 units per package.
TXC AM-13.560MAGE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 100R |
| Frequency | 13.56MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AM |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC AM-13.560MAGE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
