
The AS-13.560MAHE-B is a 13.56MHz crystal with a frequency stability of 30ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The crystal is available in a through-hole package with a lead pitch of 4.88mm and a length of 11.5mm. It is rated to AEC-Q200 and is packaged in bulk quantities of 250.
TXC AS-13.560MAHE-B technical specifications.
| ESR (Equivalent Series Resistance) | 60R |
| Frequency | 13.56MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Height | 3.68mm |
| Lead Pitch | 4.88mm |
| Length | 11.5mm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Series | AS |
| Termination | Radial |
| Tolerance | 30ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC AS-13.560MAHE-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
