The AT28600002 is a surface mount crystal with a frequency of 28.63636MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and is rated for AEC-Q200 compliance. The crystal has a load capacitance of 12pF and is packaged in tape and reel for surface mount applications.
Sign in to ask questions about the TXC AT28600002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC AT28600002 technical specifications.
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 28.63636MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 20ppm |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | AT |
| RoHS | Compliant |
Download the complete datasheet for TXC AT28600002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.