
The AU-14.7456MBE-T is a surface mount oscillator from TXC with a frequency of 14.7456MHz and a stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 6mA. The oscillator is available in a tape and reel packaging and meets AEC-Q100 ratings.
TXC AU-14.7456MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Depth | 2.5mm |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Length | 3.2mm |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Reach SVHC Compliant | No |
| Series | AU |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC AU-14.7456MBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.