
Automotive-grade 50MHz CMOS oscillator with ±50ppm frequency stability. Features a 3.3V supply voltage, 1.8V to 3.3V operating range, and 6mA maximum supply current. This surface mount component is housed in a 1210 (3225) SMD package with 30pF load capacitance. Operating temperature range is -40°C to 85°C, and it is RoHS compliant.
TXC AU-50.000MBE-T technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Depth | 2.5mm |
| Frequency | 50MHz |
| Frequency Stability | 50ppm |
| Height | 0.043inch |
| Length | 0.126inch |
| Load Capacitance | 30pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 6mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q100 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AU |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC AU-50.000MBE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
