
The AX-20.000MAGE-T is a 20MHz crystal from TXC, featuring a frequency tolerance of 30ppm and a maximum operating temperature of 85°C. It is designed for surface mount applications and is packaged in a SMD/SMT package. The crystal has a load capacitance of 12pF and a maximum equivalent series resistance of 80 ohms. It is compliant with AEC-Q200 ratings and is available in tape and reel packaging.
TXC AX-20.000MAGE-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 20MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 0.059inch |
| Length | 0.315inch |
| Load Capacitance | 12pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Series | AX |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC AX-20.000MAGE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
