The AX-24.576MAGV-T is a 24.576MHz crystal with a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C. The crystal is packaged in a surface mount package with a height of 1.5mm and a length of 8mm. It is rated to AEC-Q200 standards and is available in quantities of 250 per reel.
Sign in to ask questions about the TXC AX-24.576MAGV-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC AX-24.576MAGV-T technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Height | 1.5mm |
| Length | 8mm |
| Load Capacitance | 8pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | No |
| Series | AX |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for TXC AX-24.576MAGV-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.