The TXC AX16000004 is a 16MHz SMD crystal with an equivalent series resistance of 80 ohms. It operates within a temperature range of -40°C to 125°C. This crystal is suitable for surface mount applications and is packaged on tape and reel. It meets the AEC-Q200 rating for automotive applications.
Sign in to ask questions about the TXC AX16000004 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC AX16000004 technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 80R |
| Frequency | 16MHz |
| Frequency Stability | 100ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 22pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Ratings | AEC-Q200 |
| Series | AX |
| RoHS | Compliant |
Download the complete datasheet for TXC AX16000004 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.