
The BB-150.000MBE-T is a surface mount crystal oscillator with a frequency of 150MHz and a stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 80mA. The oscillator is supplied with 3.3V and is packaged in cut tape form. It is RoHS compliant but does not meet Reach SVHC requirements.
Sign in to ask questions about the TXC BB-150.000MBE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC BB-150.000MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BB |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC BB-150.000MBE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
