The BJ-166.6286MHz oscillator is a surface mount component with a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 80mA at a maximum supply voltage of 3.3V. The oscillator is packaged in a tape and reel format with 1000 units per package. It measures 0.059inch in height, 0.276inch in length, and 0.197inch in width.
Sign in to ask questions about the TXC BJ-166.6286MCE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC BJ-166.6286MCE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 166.6286MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 80mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | BJ |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BJ-166.6286MCE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.