
The BR-77.760MBE-T is a surface mount oscillator from TXC with a frequency of 77.76MHz and a frequency stability of 50ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 60mA at 3.3V. The oscillator is packaged in a SMD/SMT package with dimensions of 0.059inch in height, 0.276inch in length, and 0.197inch in width. It is supplied on a cut tape with a quantity of one per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC BR-77.760MBE-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 77.76MHz |
| Frequency Stability | 50ppm |
| Height | 0.059inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 60mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Series | BR |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BR-77.760MBE-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.