
The BS-106.250MBC-T is a surface mount oscillator with a frequency of 106.25MHz and a stability of 100ppm. It operates within a temperature range of -10°C to 70°C and has a maximum supply current of 80mA at 3.3V. The oscillator is packaged in a SMD/SMT package and is available on a tape and reel. It is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC BS-106.250MBC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC BS-106.250MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 106.25MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | BS |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BS-106.250MBC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
