
The BS-106.250MCC-T is a surface mount oscillator from TXC with a frequency of 106.25MHz and a stability of 100ppm. It operates within a temperature range of -10°C to 70°C and is powered by a 3.3V supply voltage at a maximum current of 80mA. The oscillator is packaged in a SMD/SMT package with dimensions of 0.071inch in height, 0.276inch in length, and 0.197inch in width. It is available in quantities of 1000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC BS-106.250MCC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC BS-106.250MCC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 106.25MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | BS |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BS-106.250MCC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.