
Standard Clock Oscillators 375.000MHz 3.3Volt 100ppm -10C +70C
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 375MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | BS |
| Termination | SMD/SMT |
| RoHS | Compliant |