Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC BS-93.750MBB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC BS-93.750MBB-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 93.75MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | BS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC BS-93.750MBB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.