This SMD oscillator from TXC operates at a frequency of 93.75MHz with a stability of 50ppm. It can withstand temperatures between -10°C and 70°C and is powered by a 3.3V supply voltage. The device has a maximum supply current of 80mA and is available in a surface mount package, suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC BS-93.750MCB-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 93.75MHz |
| Frequency Stability | 50ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Series | BS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC BS-93.750MCB-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.