
This SMD oscillator operates at a frequency of 212.5MHz with a stability of 100ppm. It has a maximum operating temperature of 70°C and a minimum operating temperature of -10°C. The oscillator requires an operating supply voltage of 3.3V and has a maximum supply current of 80mA. It is available in a surface mount package and is packaged in tape and reel.
Sign in to ask questions about the TXC BT-212.500MBC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC BT-212.500MBC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 212.5MHz |
| Frequency Stability | 100ppm |
| Height | 0.071inch |
| Length | 0.276inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | BT |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC BT-212.500MBC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
