Sign in to ask questions about the TXC CS-156.250MCC-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC CS-156.250MCC-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 156.25MHz |
| Frequency Stability | 100ppm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Current | 80mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | CS |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TXC CS-156.250MCC-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
