This 19.2MHz crystal oscillator features a frequency stability of 25ppm and operates from a 3.3V supply. It is packaged in a surface mount SMD/SMT package and is available in quantities of 1000. The oscillator has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It draws a maximum supply current of 25mA.
Sign in to ask questions about the TXC TA-19.200MBD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TXC TA-19.200MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 19.2MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-19.200MBD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
