
The TA-24.576MBD-T is a surface mount oscillator from TXC with a frequency of 24.576MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 25mA at 3.3V. The oscillator is packaged in a SMD/SMT package with dimensions of 0.276inch in length, 0.197inch in width, and 0.035inch in height. It is available in quantities of 1000 and comes on tape and reel packaging.
TXC TA-24.576MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24.576MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-24.576MBD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
