
The TA-33.000MBD-T is a surface mount oscillator from TXC with a frequency of 33MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 25mA at 3.3V. The oscillator is available in a tape and reel package with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC TA-33.000MBD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 33MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-33.000MBD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
