The TA-37.500MCD-T is a surface mount oscillator from TXC with a frequency of 37.5MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a load capacitance of 15pF. The oscillator is supplied with a voltage of 2.5V and is available in a package quantity of 1000 units per reel. The device is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 37.5MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |