
The TA Series 40MHz SMD oscillator from TXC features a frequency stability of 25ppm and a load capacitance of 15pF. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum current of 25mA at 3.3V. The oscillator is packaged in a surface mount configuration and is available in quantities of 1000 per reel. It is not Reach SVHC compliant.
TXC TA-40.000MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 40MHz |
| Frequency Stability | 25ppm |
| Height | 0.035inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-40.000MBD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
