
The TA-44.000MBD-T is a surface mount oscillator from TXC with a frequency of 44MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The oscillator has a maximum supply current of 25mA and a load capacitance of 15pF. It is available in a SMD/SMT package and is supplied on tape and reel in quantities of 1000.
TXC TA-44.000MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 44MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-44.000MBD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
