The TA-49.152MBD-T is a surface mount oscillator from TXC with a frequency of 49.152MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.3V, drawing a maximum current of 25mA. The oscillator is packaged in a SMD/SMT package, measuring 0.039inch in height, 0.276inch in length, and 0.197inch in width. It is available in quantities of 1000 on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC TA-49.152MBD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 49.152MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-49.152MBD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
