
The TA-62.500MBD-T is a surface mount oscillator from TXC with a frequency of 62.5MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 30mA. The oscillator is packaged in a tape and reel format with 1000 units per package and is suitable for use with a 3.3V supply voltage.
TXC TA-62.500MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 62.5MHz |
| Frequency Stability | 25ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TA |
| Termination | SMD/SMT |
| Width | 0.197inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TA-62.500MBD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
