The TA Series 75MHz oscillator is a surface mount device with a frequency stability of 50ppm. It operates over a temperature range of -40°C to 85°C and has a maximum supply current of 30mA. The oscillator is packaged in a tape and reel format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
TXC TA-75.000MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 50ppm |
| Height | 0.039inch |
| Length | 0.276inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TA |
| Width | 0.197inch |
| RoHS | Compliant |
No datasheet is available for this part.