Osc Mems 14.7456MHZ Cmos SMD
TXC TB-14.7456MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 0.032inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TB |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.