The TXC TB-22.1184MCD-T is a surface mount oscillator with a frequency of 22.1184MHz and a stability of 25ppm. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 1.8V. The oscillator is packaged in a tape and reel format with 1000 units per reel.
Checking distributor stock and pricing after the page loads.
TXC TB-22.1184MCD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 22.1184MHz |
| Frequency Stability | 25ppm |
| Height | 0.03inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TB |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.