This 29.4912MHz oscillator from TXC is a surface mount component with a frequency stability of 50ppm. It operates over a temperature range of -40 to 85°C and has a maximum supply current of 25mA. The oscillator is packaged in a tape and reel format with 1000 units per package. Its dimensions are 0.126inch wide, 0.197inch long, and 0.03inch high.
TXC TB-29.4912MBE-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 29.4912MHz |
| Frequency Stability | 50ppm |
| Height | 0.03inch |
| Length | 0.197inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TB |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.