The TXC TB-75.000MBD-T is a surface mount oscillator with a frequency of 75MHz and a frequency stability of 25ppm. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 30mA at 3.3V. The oscillator is packaged in a SMD/SMT package and is available in quantities of 1000 on tape and reel. It is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
TXC TB-75.000MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 25ppm |
| Height | 0.032inch |
| Length | 0.197inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TB |
| Termination | SMD/SMT |
| Width | 0.126inch |
| RoHS | Compliant |
No datasheet is available for this part.