
This 13.513MHz oscillator features a frequency stability of 25ppm and operates at a maximum supply voltage of 3.3V. It is designed for surface mount applications and has a maximum operating temperature of 85°C. The oscillator is available in a tape and reel packaging format with a quantity of 3000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TXC TC-13.513MBD-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Frequency | 13.513MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 25mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TC |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
Download the complete datasheet for TXC TC-13.513MBD-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
