This 24MHz oscillator is a surface mount device with a frequency stability of 25ppm. It operates from a supply voltage of 1.8V and has a maximum operating temperature of 85°C. The oscillator is packaged in a tape and reel format with 3000 units per package.
TXC TC-24.000MDD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 24MHz |
| Frequency Stability | 25ppm |
| Height | 0.03inch |
| Length | 0.126inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TC |
| Termination | SMD/SMT |
| Width | 0.098inch |
| RoHS | Compliant |
No datasheet is available for this part.