The TC-37.500MCE-T is a surface mount oscillator from TXC with a frequency of 37.5MHz and a frequency stability of 50ppm. It has a package size of 0.126inch in length, 0.098inch in width, and 0.03inch in height. The oscillator is designed to operate within a temperature range of -40°C to 85°C. It is available in a package quantity of 3000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Frequency | 37.5MHz |
| Frequency Stability | 50ppm |
| Height | 0.03inch |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Series | TC |
| Width | 0.098inch |
| RoHS | Compliant |