The TD-70.000MCD-T is a 70MHz crystal oscillator from TXC, packaged in SMD/SMT form. Operating within a temperature range of -40°C to 85°C, this oscillator has a frequency stability of 25ppm. It measures 0.031inch in height, 0.098inch in length, and 0.079inch in width. The oscillator has a load capacitance of 15pF and requires an operating supply voltage of 2.5V.
TXC TD-70.000MCD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 70MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Series | TD |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.