The TD-75.000MBD-T is a 75MHz crystal oscillator with a frequency stability of 25ppm. It operates at a supply voltage of 3.3V and has a maximum supply current of 30mA. The oscillator is packaged in a surface mount package and is available in quantities of 3000. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
TXC TD-75.000MBD-T technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 75MHz |
| Frequency Stability | 25ppm |
| Height | 0.031inch |
| Length | 0.098inch |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | TD |
| Termination | SMD/SMT |
| Width | 0.079inch |
| RoHS | Compliant |
No datasheet is available for this part.